



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 20V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 50V | |
| Number of Lines | 2 | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 310mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DLW21SN670HQ2L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 20V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Voltage Withstand | 50V | |
| Number of Lines | 2 | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 310mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLW21SN670HQ2L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DLW21SN670HQ2L datasheets or manufacturer documentation.
Datasheet: DLW21SN670HQ2L Datasheet (PDF)
The DLW21SN670HQ2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.