
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 12kV | |
| Pin Spacing | 9.5mm | |
| Tolerance | ±20% | |
| Capacitance | 680pF | |
| Diameter | 14mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DHRB34B681M2BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 12kV | |
| Pin Spacing | 9.5mm | |
| Tolerance | ±20% | |
| Capacitance | 680pF | |
| Diameter | 14mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DHRB34B681M2BB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DHRB34B681M2BB datasheets or manufacturer documentation.
Datasheet: DHRB34B681M2BB Datasheet (PDF)
The DHRB34B681M2BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.