CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. DFE2HCAHR68MJ0L
DFE2HCAHR68MJ0L - 1
DFE2HCAHR68MJ0L - 2
DFE2HCAHR68MJ0L - 3
Extended1/3
* Images are for reference only

DFE2HCAHR68MJ0L

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DFE2HCAHR68MJ0L
JLCPCB Part #
C2043082
Package
1008
Description
3.6A 31mΩ 4.4A 680nH AEC-Q200 ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1008
Current - Saturation(Isat)4.4A
Inductance680nH
Tolerance±20%
Current Rating3.6A
RatingsAEC-Q200
DC Resistance(DCR)31mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. DFE2HCAHR68MJ0L
DFE2HCAHR68MJ0L

* Images are for reference only

DFE2HCAHR68MJ0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE2HCAHR68MJ0L
JLCPCB Part #
C2043082
Package
1008
Description
3.6A 31mΩ 4.4A 680nH AEC-Q200 ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE2HCAHR68MJ0L

* Images are for reference only

DFE2HCAHR68MJ0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE2HCAHR68MJ0L
JLCPCB Part #
C2043082
Package
1008
Description
3.6A 31mΩ 4.4A 680nH AEC-Q200 ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE2HCAHR68MJ0L Specifications

DFE2HCAHR68MJ0L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1008
Current - Saturation(Isat)4.4A
Inductance680nH
Tolerance±20%
Current Rating3.6A
RatingsAEC-Q200
DC Resistance(DCR)31mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DFE2HCAHR68MJ0L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DFE2HCAHR68MJ0L Documents

DFE2HCAHR68MJ0L datasheets or manufacturer documentation.

Datasheet: DFE2HCAHR68MJ0L Datasheet (PDF)

DFE2HCAHR68MJ0L Schematic Symbol & PCB Footprint

The DFE2HCAHR68MJ0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.