
* Images are for reference only
DFE252010F-3R3M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE252010F-3R3M=P2
- JLCPCB Part #
- C907998
- Package
- 1008
- Description
- 1.6A 170mΩ 2.2A 3.3uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2830
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
50+
$0.1079
150+
$0.0963
500+
$0.0876
3000+
$0.0807
6000+
$0.0772
Related Products