
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 3.9nF | |
| Diameter | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEHR33D392KA4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 3.9nF | |
| Diameter | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEHR33D392KA4B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DEHR33D392KA4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.