
DEHR32E152KN2A
- Manufacturer
- MFR.Part #
- DEHR32E152KN2A
- JLCPCB Part #
- C19459660
- Package
- -
- Description
- 1.5nF 250V 5mm 7mm ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Pin Spacing | 5mm | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1.5nF | |
| Diameter | 7mm |

* Images are for reference only
DEHR32E152KN2A
Extended- Manufacturer
- MFR.Part #
- DEHR32E152KN2A
- JLCPCB Part #
- C19459660
- Package
- -
- Description
- 1.5nF 250V 5mm 7mm ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DEHR32E152KN2A
Extended- Manufacturer
- MFR.Part #
- DEHR32E152KN2A
- JLCPCB Part #
- C19459660
- Package
- -
- Description
- 1.5nF 250V 5mm 7mm ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEHR32E152KN2A Specifications
DEHR32E152KN2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Pin Spacing | 5mm | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1.5nF | |
| Diameter | 7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEHR32E152KN2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEHR32E152KN2A Schematic Symbol & PCB Footprint
The DEHR32E152KN2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.