
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Resonant Impedance | 60Ω | |
| Frequency | 4.194MHz | |
| Built - in Load Capacitance | 39pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSTCR4M19G55B-R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Resonant Impedance | 60Ω | |
| Frequency | 4.194MHz | |
| Built - in Load Capacitance | 39pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSTCR4M19G55B-R0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CSTCR4M19G55B-R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.