
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -133dBm | |
| Output Power | 14dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 868MHz、915MHz | |
| Interface Type | SPI、UART、I2C、USB | |
| Send Current | 106mA | |
| Receive Current | 23mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMWX1ZZABZ-093 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -133dBm | |
| Output Power | 14dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 868MHz、915MHz | |
| Interface Type | SPI、UART、I2C、USB | |
| Send Current | 106mA | |
| Receive Current | 23mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMWX1ZZABZ-093. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMWX1ZZABZ-093 datasheets or manufacturer documentation.
Datasheet: CMWX1ZZABZ-093 Datasheet (PDF)
The CMWX1ZZABZ-093 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.