
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 670mA | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 51mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 165kHz | |
| Height | 11.4mm | |
| Features | Over Current Protection、Overvoltage protection | |
| Width | 51mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWR-15/670-D12A-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 670mA | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 51mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 165kHz | |
| Height | 11.4mm | |
| Features | Over Current Protection、Overvoltage protection | |
| Width | 51mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWR-15/670-D12A-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWR-15/670-D12A-C datasheets or manufacturer documentation.
Datasheet: BWR-15/670-D12A-C Datasheet (PDF)
The BWR-15/670-D12A-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.