
BWR-12/125-D12-C
- Manufacturer
- MFR.Part #
- BWR-12/125-D12-C
- JLCPCB Part #
- C6473763
- Package
- DIP-8
- Description
- -25℃~+75℃ 11.4mm 125mA 150mVp-p 170kHz 1kV 2 20.3mm 31.8mm 3W 75% 9V~18V Over Current Protection、Automatic fault recovery Regulated type ±12V DIP-8 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+75℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 75% | |
| Length | 31.8mm | |
| Voltage - Supply | 9V~18V | |
| Frequency | 170kHz | |
| Height | 11.4mm | |
| Features | Over Current Protection、Automatic fault recovery | |
| Width | 20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
BWR-12/125-D12-C
Extended- Manufacturer
- MFR.Part #
- BWR-12/125-D12-C
- JLCPCB Part #
- C6473763
- Package
- DIP-8
- Description
- -25℃~+75℃ 11.4mm 125mA 150mVp-p 170kHz 1kV 2 20.3mm 31.8mm 3W 75% 9V~18V Over Current Protection、Automatic fault recovery Regulated type ±12V DIP-8 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BWR-12/125-D12-C
Extended- Manufacturer
- MFR.Part #
- BWR-12/125-D12-C
- JLCPCB Part #
- C6473763
- Package
- DIP-8
- Description
- -25℃~+75℃ 11.4mm 125mA 150mVp-p 170kHz 1kV 2 20.3mm 31.8mm 3W 75% 9V~18V Over Current Protection、Automatic fault recovery Regulated type ±12V DIP-8 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWR-12/125-D12-C Specifications
BWR-12/125-D12-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+75℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 75% | |
| Length | 31.8mm | |
| Voltage - Supply | 9V~18V | |
| Frequency | 170kHz | |
| Height | 11.4mm | |
| Features | Over Current Protection、Automatic fault recovery | |
| Width | 20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWR-12/125-D12-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWR-12/125-D12-C Documents
BWR-12/125-D12-C datasheets or manufacturer documentation.
Datasheet: BWR-12/125-D12-C Datasheet (PDF)
BWR-12/125-D12-C Schematic Symbol & PCB Footprint
The BWR-12/125-D12-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.