
* Images are for reference only
BLE32SN120SZ1L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLE32SN120SZ1L
- JLCPCB Part #
- C6131966
- Package
- 1210
- Description
- -55℃~+125℃ 0.6mΩ 1 12Ω@100MHz 20A 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
10+
$0.5738
30+
$0.5657
100+
$0.5561
Related Products