
* Images are for reference only
BLA31AG300SN4D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLA31AG300SN4D
- JLCPCB Part #
- C2662006
- Package
- SMD-8P,3.2x1.6mm
- Description
- -55℃~+125℃ 100mΩ 200mA 30Ω@100MHz 4 ±25% SMD-8P,3.2x1.6mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.3190
50+
$0.2543
150+
$0.2265
500+
$0.1919
2500+
$0.1765
4000+
$0.1672
Related Products