
* Images are for reference only
BLA2ABD221SN4D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLA2ABD221SN4D
- JLCPCB Part #
- C3764387
- Package
- SMD-8P,2x1mm
- Description
- -55℃~+125℃ 100mA 220Ω@100MHz 4 400mΩ ±25% SMD-8P,2x1mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9399
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9399
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.1912
150+
$0.1702
500+
$0.1441
2500+
$0.1326
5000+
$0.1256
Related Products