
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,5.6x5.6mm | |
| Length | 5.6mm | |
| Q @ Frequency | 72@100MHz | |
| Height | 6mm | |
| Width | 5.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
#A1313B-0029GGH=P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,5.6x5.6mm | |
| Length | 5.6mm | |
| Q @ Frequency | 72@100MHz | |
| Height | 6mm | |
| Width | 5.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the #A1313B-0029GGH=P3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

#A1313B-0029GGH=P3 datasheets or manufacturer documentation.
Datasheet: #A1313B-0029GGH=P3 Datasheet (PDF)
The #A1313B-0029GGH=P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.