
* Images are for reference only
935242520427-T3T
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 935242520427-T3T
- JLCPCB Part #
- C20041454
- Package
- -
- Description
- -55℃~+150℃ 150V 2.7nF - Silicon Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5670
200+
$1.8236
500+
$1.7625
1000+
$1.7319