
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Equivalent Series Resistance | 14mΩ | |
| Equivalent Series Inductance | 0.006nH | |
| Tolerance | ±15% | |
| Capacitance | 1nF | |
| operating temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
935154632410-W0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Equivalent Series Resistance | 14mΩ | |
| Equivalent Series Inductance | 0.006nH | |
| Tolerance | ±15% | |
| Capacitance | 1nF | |
| operating temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 935154632410-W0T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 935154632410-W0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.