
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P,12.5x12.5mm | |
| Frequency - Center | 947.5MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Relative Bandwidth | ±12.5MHz | |
| Ripple | 1dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4DFA-947E-10=P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P,12.5x12.5mm | |
| Frequency - Center | 947.5MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Insertion Loss | 2.5dB | |
| Relative Bandwidth | ±12.5MHz | |
| Ripple | 1dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4DFA-947E-10=P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4DFA-947E-10=P datasheets or manufacturer documentation.
Datasheet: 4DFA-947E-10=P Datasheet (PDF)
The 4DFA-947E-10=P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.