
* Images are for reference only
486R8C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 486R8C
- JLCPCB Part #
- C6393053
- Package
- SMD-4P,12.2x12.2mm
- Description
- 39.9mΩ 4.7A 6.8uH SMD-4P,12.2x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6123
200+
$0.2443
600+
$0.2363
1200+
$0.2331