
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,5.9x5.9mm | |
| Inductance | 470nH | |
| Length | 5.9mm | |
| Tolerance | ±6% | |
| Height | 6.2mm | |
| Width | 5.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
294SN-T1013Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,5.9x5.9mm | |
| Inductance | 470nH | |
| Length | 5.9mm | |
| Tolerance | ±6% | |
| Height | 6.2mm | |
| Width | 5.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 294SN-T1013Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

294SN-T1013Z datasheets or manufacturer documentation.
Datasheet: 294SN-T1013Z Datasheet (PDF)
The 294SN-T1013Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.