
28102C
- Manufacturer
- MFR.Part #
- 28102C
- JLCPCB Part #
- C19339714
- Package
- SMD,18.5x15.2mm
- Description
- 15.5A 1uH 2.6mΩ SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,18.5x15.2mm | |
| Inductance | 1uH | |
| Current Rating | 15.5A | |
| DC Resistance(DCR) | 2.6mΩ |

* Images are for reference only
28102C
Extended- Manufacturer
- MFR.Part #
- 28102C
- JLCPCB Part #
- C19339714
- Package
- SMD,18.5x15.2mm
- Description
- 15.5A 1uH 2.6mΩ SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
28102C
Extended- Manufacturer
- MFR.Part #
- 28102C
- JLCPCB Part #
- C19339714
- Package
- SMD,18.5x15.2mm
- Description
- 15.5A 1uH 2.6mΩ SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
28102C Specifications
28102C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,18.5x15.2mm | |
| Inductance | 1uH | |
| Current Rating | 15.5A | |
| DC Resistance(DCR) | 2.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 28102C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

28102C Documents
28102C datasheets or manufacturer documentation.
Datasheet: 28102C Datasheet (PDF)
28102C Schematic Symbol & PCB Footprint
The 28102C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.