
18335C
- Manufacturer
- MFR.Part #
- 18335C
- JLCPCB Part #
- C19394755
- Package
- Plugin,D13.7x18.3mm
- Description
- 143@50kHz 220mA 3.3mH 3.5Ω 800kHz ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,D13.7x18.3mm | |
| Inductance | 3.3mH | |
| Q @ Frequency | 143@50kHz | |
| Frequency - Self Resonant | 800kHz | |
| Tolerance | ±10% | |
| Current Rating | 220mA | |
| DC Resistance(DCR) | 3.5Ω |

* Images are for reference only
18335C
Extended- Manufacturer
- MFR.Part #
- 18335C
- JLCPCB Part #
- C19394755
- Package
- Plugin,D13.7x18.3mm
- Description
- 143@50kHz 220mA 3.3mH 3.5Ω 800kHz ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
18335C
Extended- Manufacturer
- MFR.Part #
- 18335C
- JLCPCB Part #
- C19394755
- Package
- Plugin,D13.7x18.3mm
- Description
- 143@50kHz 220mA 3.3mH 3.5Ω 800kHz ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
18335C Specifications
18335C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,D13.7x18.3mm | |
| Inductance | 3.3mH | |
| Q @ Frequency | 143@50kHz | |
| Frequency - Self Resonant | 800kHz | |
| Tolerance | ±10% | |
| Current Rating | 220mA | |
| DC Resistance(DCR) | 3.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 18335C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

18335C Documents
18335C datasheets or manufacturer documentation.
Datasheet: 18335C Datasheet (PDF)
18335C Schematic Symbol & PCB Footprint
The 18335C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.