
* Images are for reference only
12LRS683C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 12LRS683C
- JLCPCB Part #
- C7163591
- Package
- Plugin-4P,D10.5xL8.5mm
- Description
- 1.6A 160mΩ 68uH ±15% 插件-4P,D10.5xL8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5255
250+
$0.2106
500+
$0.2041
1000+
$0.1993