
* Images are for reference only
1277AS-H-R47M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1277AS-H-R47M=P2
- JLCPCB Part #
- C2973892
- Package
- 1210
- Description
- 3.7A 31mΩ 4.7A 470nH ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1304
50+
$0.1043
150+
$0.0913
500+
$0.0815
3000+
$0.0737
6000+
$0.0698
Related Products