
* Images are for reference only
1276AS-H-1R5M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1276AS-H-1R5M=P2
- JLCPCB Part #
- C2044501
- Package
- 1210
- Description
- 1.5uH 2.1A 2.6A 87mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
200+
$0.0557
500+
$0.0536
1000+
$0.0526
Related Products