
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 210mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1255AY-470M=P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current Rating | 1.3A | |
| DC Resistance(DCR) | 210mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1255AY-470M=P3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1255AY-470M=P3 datasheets or manufacturer documentation.
Datasheet: 1255AY-470M=P3 Datasheet (PDF)
The 1255AY-470M=P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.