
* Images are for reference only
11R223C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 11R223C
- JLCPCB Part #
- C5474808
- Package
- Plugin,D5xL7.5mm
- Description
- 22uH 270mΩ 650mA ±10% 插件,D5xL7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4902
10+
$0.4805
30+
$0.4725
100+
$0.4661