
ME-8169
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -15℃~+70℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 115V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
ME-8169
Extended- Manufacturer
- MFR.Part #
- ME-8169
- JLCPCB Part #
- C5768124
- Package
- -
- Description
- -15℃~+70℃ 115V 250V PC Pin SPDT - Limit Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ME-8169
Extended- Manufacturer
- MFR.Part #
- ME-8169
- JLCPCB Part #
- C5768124
- Package
- -
- Description
- -15℃~+70℃ 115V 250V PC Pin SPDT - Limit Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME-8169 Specifications
ME-8169 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -15℃~+70℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 115V | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME-8169. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME-8169 Documents
ME-8169 datasheets or manufacturer documentation.
Datasheet: ME-8169 Datasheet (PDF)
ME-8169 Schematic Symbol & PCB Footprint
The ME-8169 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.