
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 6A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | DPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Yellow |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M22XP-ASB20-E230-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 6A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | DPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Yellow |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M22XP-ASB20-E230-Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M22XP-ASB20-E230-Y datasheets or manufacturer documentation.
Datasheet: M22XP-ASB20-E230-Y Datasheet (PDF)
The M22XP-ASB20-E230-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.