
M22FP-MSF20-BKO
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 6A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | DPST | |
| Mounting Type | Through Hole |

* Images are for reference only
M22FP-MSF20-BKO
Extended- Manufacturer
- MFR.Part #
- M22FP-MSF20-BKO
- JLCPCB Part #
- C17304393
- Package
- -
- Description
- -25℃~+70℃ 6A DPST IP65 Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M22FP-MSF20-BKO
Extended- Manufacturer
- MFR.Part #
- M22FP-MSF20-BKO
- JLCPCB Part #
- C17304393
- Package
- -
- Description
- -25℃~+70℃ 6A DPST IP65 Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M22FP-MSF20-BKO Specifications
M22FP-MSF20-BKO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Moujen | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 6A | |
| IP Rating | IP65 | |
| Actuator Style | Round Button | |
| Circuit | DPST | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M22FP-MSF20-BKO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M22FP-MSF20-BKO Documents
M22FP-MSF20-BKO datasheets or manufacturer documentation.
Datasheet: M22FP-MSF20-BKO Datasheet (PDF)
M22FP-MSF20-BKO Schematic Symbol & PCB Footprint
The M22FP-MSF20-BKO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.