
* Images are for reference only
MP2263GD-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2263GD-P
- JLCPCB Part #
- C7304416
- Package
- QFN-15(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1.05V~5V 2.5MHz 3.3V~30V 3A Buck Buck Built-in Yes QFN-15(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6659
10+
$0.5421
30+
$0.4794
100+
$0.4166
500+
$0.3796
1000+
$0.3620