CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. MDT9N20
MDT9N20 - 1
MDT9N20 - 2
MDT9N20 - 3
MDT9N20 - 4
Extended1/4
* Images are for reference only

MDT9N20

Attributes
Value
Manufacturer
Minos
MFR.Part #
MDT9N20
JLCPCB Part #
C5355274
Package
TO-252
Description
-55℃~+150℃ 1 N-channel 12nC@10V 200V 270mΩ@10V 2V 550pF@25V 75W 8.6pF@25V 9A TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerMinos
PackageTO-252
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)550pF@25V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)12nC@10V
Reverse Transfer Capacitance (Crss@Vds)8.6pF@25V
Current - Continuous Drain(Id)9A
Drain to Source Voltage200V
Pd - Power Dissipation75W
RDS(on)270mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. MDT9N20
MDT9N20

* Images are for reference only

MDT9N20

Extended
Manufacturer

Minos

MFR.Part #
MDT9N20
JLCPCB Part #
C5355274
Package
TO-252
Description
-55℃~+150℃ 1 N-channel 12nC@10V 200V 270mΩ@10V 2V 550pF@25V 75W 8.6pF@25V 9A TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDT9N20

* Images are for reference only

MDT9N20

Extended
Manufacturer

Minos

MFR.Part #
MDT9N20
JLCPCB Part #
C5355274
Package
TO-252
Description
-55℃~+150℃ 1 N-channel 12nC@10V 200V 270mΩ@10V 2V 550pF@25V 75W 8.6pF@25V 9A TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDT9N20 Specifications

MDT9N20 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerMinos
PackageTO-252
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)550pF@25V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)12nC@10V
Reverse Transfer Capacitance (Crss@Vds)8.6pF@25V
Current - Continuous Drain(Id)9A
Drain to Source Voltage200V
Pd - Power Dissipation75W
RDS(on)270mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDT9N20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MDT9N20 Documents

MDT9N20 datasheets or manufacturer documentation.

Datasheet: MDT9N20 Datasheet (PDF)

MDT9N20 Schematic Symbol & PCB Footprint

The MDT9N20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.