
* Images are for reference only
MLD-FPC-05-12P-H26
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-FPC-05-12P-H26
- JLCPCB Part #
- C54333878
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 12P 2.6mm Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1220
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1215
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0842
150+
$0.0734
1200+
$0.0652
2400+
$0.0587
4800+
$0.0555