
* Images are for reference only
MLD-FPC-05LF-28P-H52
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-FPC-05LF-28P-H52
- JLCPCB Part #
- C54333895
- Package
- SMD,P=0.5mm
- Description
- 0.3mm 0.5mm 28P 5.2mm Hinged Lid Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
50+
$0.0702
150+
$0.0690
500+
$0.0681
Related Products