
* Images are for reference only
RLP-470+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- RLP-470+
- JLCPCB Part #
- C3155764
- Package
- SMD-8P,8.9x8.9mm
- Description
- -40℃~+85℃ 2dB 50Ω 510MHz Low Pass SMD-8P,8.9x8.9mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$17.0129
10+
$16.1725
30+
$14.7138
100+
$13.4435
Related Products