


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P | |
| Frequency Range | 3.3GHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 5° | |
| Return Loss(Min) | 14.56dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 2.01mm | |
| Amplitude Balance (Max) | 0.4dB | |
| Height | 0.84mm | |
| Insertion Loss (Max) | 1dB | |
| Width | 1.24mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCS4-442+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P | |
| Frequency Range | 3.3GHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 5° | |
| Return Loss(Min) | 14.56dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 2.01mm | |
| Amplitude Balance (Max) | 0.4dB | |
| Height | 0.84mm | |
| Insertion Loss (Max) | 1dB | |
| Width | 1.24mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS4-442+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCS4-442+ datasheets or manufacturer documentation.
Datasheet: NCS4-442+ Datasheet (PDF)
The NCS4-442+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.