
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,1.3x2mm | |
| Operating Temperature | -55℃~+100℃ | |
| Frequency Range | 240MHz~770MHz | |
| Phase Difference | 7° | |
| Return Loss(Min) | 14.73dB | |
| Amplitude Balance (Max) | 0.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCS2-771-75+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,1.3x2mm | |
| Operating Temperature | -55℃~+100℃ | |
| Frequency Range | 240MHz~770MHz | |
| Phase Difference | 7° | |
| Return Loss(Min) | 14.73dB | |
| Amplitude Balance (Max) | 0.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS2-771-75+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCS2-771-75+ datasheets or manufacturer documentation.
Datasheet: NCS2-771-75+ Datasheet (PDF)
The NCS2-771-75+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.