


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | 0603 | |
| Cut-Off Frequency | 8.7GHz | |
| Insertion Loss | 1.6dB | |
| Operating Temperature | -55℃~+125℃ | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFCW-8700+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | 0603 | |
| Cut-Off Frequency | 8.7GHz | |
| Insertion Loss | 1.6dB | |
| Operating Temperature | -55℃~+125℃ | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFCW-8700+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFCW-8700+ datasheets or manufacturer documentation.
Datasheet: LFCW-8700+ Datasheet (PDF)
The LFCW-8700+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.