
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-12(3x3) | |
| Frequency Range | 2.7GHz~7.2GHz | |
| Operating Temperature | -45℃~+105℃ | |
| Insertion Loss | 1.6dB | |
| Length | 3mm | |
| Phase Unbalance | 0.7deg | |
| Isolation | 31dB | |
| Height | 0.89mm | |
| Amplitude Unbalance | 0.02dB | |
| Width | 3mm | |
| Work score/number of work combinations | 2 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP2X1A+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-12(3x3) | |
| Frequency Range | 2.7GHz~7.2GHz | |
| Operating Temperature | -45℃~+105℃ | |
| Insertion Loss | 1.6dB | |
| Length | 3mm | |
| Phase Unbalance | 0.7deg | |
| Isolation | 31dB | |
| Height | 0.89mm | |
| Amplitude Unbalance | 0.02dB | |
| Width | 3mm | |
| Work score/number of work combinations | 2 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP2X1A+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP2X1A+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.