
* Images are for reference only
BPF-B199+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BPF-B199+
- JLCPCB Part #
- C3155427
- Package
- SMD-6P,21x12mm
- Description
- -40℃~+85℃ 194MHz~204MHz 199MHz 50Ω 5dB Bandpass SMD-6P,21x12mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$35.6228
30+
$34.3268