

HoRX-250W-200mR-1%
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Milliohm | |
| Package | - | |
| Resistance | 200mΩ | |
| Power(Watts) | 250W | |
| Type | Aluminum Housed Resistor | |
| Tolerance | ±1% |

* Images are for reference only
HoRX-250W-200mR-1%
Extended- Manufacturer
- MFR.Part #
- HoRX-250W-200mR-1%
- JLCPCB Part #
- C2985706
- Package
- -
- Description
- 200mΩ 250W Aluminum Housed Resistor ±1% - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HoRX-250W-200mR-1%
Extended- Manufacturer
- MFR.Part #
- HoRX-250W-200mR-1%
- JLCPCB Part #
- C2985706
- Package
- -
- Description
- 200mΩ 250W Aluminum Housed Resistor ±1% - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoRX-250W-200mR-1% Specifications
HoRX-250W-200mR-1% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Milliohm | |
| Package | - | |
| Resistance | 200mΩ | |
| Power(Watts) | 250W | |
| Type | Aluminum Housed Resistor | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoRX-250W-200mR-1%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoRX-250W-200mR-1% Documents
HoRX-250W-200mR-1% datasheets or manufacturer documentation.
Datasheet: HoRX-250W-200mR-1% Datasheet (PDF)
HoRX-250W-200mR-1% Schematic Symbol & PCB Footprint
The HoRX-250W-200mR-1% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.