
HoLRS1575-0.7mR-5%
- Manufacturer
- MFR.Part #
- HoLRS1575-0.7mR-5%
- JLCPCB Part #
- C5127841
- Package
- SMD,15x7.5mm
- Description
- 0.7mΩ 20ppm/℃~+50ppm/℃ 7W Current Sense Resistor SMD ±5% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | SMD,15x7.5mm | |
| Resistance | 0.7mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Mounting Type | SMD | |
| Temperature Coefficient | 20ppm/℃~+50ppm/℃ |

* Images are for reference only
HoLRS1575-0.7mR-5%
Extended- Manufacturer
- MFR.Part #
- HoLRS1575-0.7mR-5%
- JLCPCB Part #
- C5127841
- Package
- SMD,15x7.5mm
- Description
- 0.7mΩ 20ppm/℃~+50ppm/℃ 7W Current Sense Resistor SMD ±5% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HoLRS1575-0.7mR-5%
Extended- Manufacturer
- MFR.Part #
- HoLRS1575-0.7mR-5%
- JLCPCB Part #
- C5127841
- Package
- SMD,15x7.5mm
- Description
- 0.7mΩ 20ppm/℃~+50ppm/℃ 7W Current Sense Resistor SMD ±5% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoLRS1575-0.7mR-5% Specifications
HoLRS1575-0.7mR-5% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | SMD,15x7.5mm | |
| Resistance | 0.7mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Mounting Type | SMD | |
| Temperature Coefficient | 20ppm/℃~+50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoLRS1575-0.7mR-5%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoLRS1575-0.7mR-5% Documents
HoLRS1575-0.7mR-5% datasheets or manufacturer documentation.
Datasheet: HoLRS1575-0.7mR-5% Datasheet (PDF)
HoLRS1575-0.7mR-5% Schematic Symbol & PCB Footprint
The HoLRS1575-0.7mR-5% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.