
* Images are for reference only
HoJLR1206-1W-2mR-1%-75ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoJLR1206-1W-2mR-1%-75ppm
- JLCPCB Part #
- C2924496
- Package
- 1206
- Description
- 1W 2mΩ Current Sense Resistor SMD ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4351
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4345
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0486
300+
$0.0428
1000+
$0.0385
5000+
$0.0301
10000+
$0.0284
Related Products