


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | - | |
| Type | Shunt | |
| Voltage Rating | 75mV | |
| Current Rating | 150A | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Mounting Type | Screw |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoFL3T-150A-75mV-0.2% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | - | |
| Type | Shunt | |
| Voltage Rating | 75mV | |
| Current Rating | 150A | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Mounting Type | Screw |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoFL3T-150A-75mV-0.2%. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoFL3T-150A-75mV-0.2% datasheets or manufacturer documentation.
Datasheet: HoFL3T-150A-75mV-0.2% Datasheet (PDF)
The HoFL3T-150A-75mV-0.2% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.