

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | - | |
| Resistance | 0.3mΩ | |
| Voltage Rating | 60mV | |
| Tolerance | ±0.5% | |
| Current Rating | 200A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoFL2-200A-60mV-0.5%-HS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | - | |
| Resistance | 0.3mΩ | |
| Voltage Rating | 60mV | |
| Tolerance | ±0.5% | |
| Current Rating | 200A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoFL2-200A-60mV-0.5%-HS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoFL2-200A-60mV-0.5%-HS datasheets or manufacturer documentation.
Datasheet: HoFL2-200A-60mV-0.5%-HS Datasheet (PDF)
The HoFL2-200A-60mV-0.5%-HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.