



HoCR1210-1/3W-20mR-1%
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1210 | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Type | Ceramic Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% |

* Images are for reference only
HoCR1210-1/3W-20mR-1%
Extended- Manufacturer
- MFR.Part #
- HoCR1210-1/3W-20mR-1%
- JLCPCB Part #
- C2912625
- Package
- 1210
- Description
- -55℃~+155℃ 200V 20mΩ 333mW Ceramic Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HoCR1210-1/3W-20mR-1%
Extended- Manufacturer
- MFR.Part #
- HoCR1210-1/3W-20mR-1%
- JLCPCB Part #
- C2912625
- Package
- 1210
- Description
- -55℃~+155℃ 200V 20mΩ 333mW Ceramic Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoCR1210-1/3W-20mR-1% Specifications
HoCR1210-1/3W-20mR-1% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1210 | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Type | Ceramic Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoCR1210-1/3W-20mR-1%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoCR1210-1/3W-20mR-1% Documents
HoCR1210-1/3W-20mR-1% datasheets or manufacturer documentation.
Datasheet: HoCR1210-1/3W-20mR-1% Datasheet (PDF)
HoCR1210-1/3W-20mR-1% Schematic Symbol & PCB Footprint
The HoCR1210-1/3W-20mR-1% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.