


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-44(10x10) | |
| Clock Frequency | 48kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.4V~3.35V | |
| Quiescent Current (Iq) | 800uA | |
| Features | Auto calibration | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 3.5 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7117CKW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-44(10x10) | |
| Clock Frequency | 48kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.4V~3.35V | |
| Quiescent Current (Iq) | 800uA | |
| Features | Auto calibration | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 3.5 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7117CKW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7117CKW datasheets or manufacturer documentation.
Datasheet: TC7117CKW Datasheet (PDF)
The TC7117CKW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.