
* Images are for reference only
TC7109CLW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7109CLW
- JLCPCB Part #
- C184511
- Package
- PLCC-44(16.6x16.6)
- Description
- 0.2LSB 0℃~+70℃ 1 12 5V Parallel port PLCC-44(16.6x16.6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8606
10+
$4.7045
30+
$4.6014
100+
$4.4968
Related Products