
* Images are for reference only
SY89809ALTZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89809ALTZ
- JLCPCB Part #
- C633776
- Package
- TQFP-32(7x7)
- Description
- 0℃~+85℃ 3V~3.6V 750MHz 9 TQFP-32(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9336
250+
$4.6184
500+
$4.4560
1000+
$4.3756