
* Images are for reference only
PL135-67QC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL135-67QC
- JLCPCB Part #
- C647211
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.62V~3.63V 40MHz 6 QFN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4376
10+
$2.0657
30+
$1.8338
100+
$1.5956
500+
$1.4877
1000+
$1.4410