
* Images are for reference only
PL133-21GC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL133-21GC
- JLCPCB Part #
- C647204
- Package
- TDFN-6(1.3x2)
- Description
- 0℃~+70℃ 1.62V~3.63V 150MHz 2 TDFN-6(1.3x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4444
10+
$1.1964
30+
$1.0612
100+
$0.9066
500+
$0.8390
1000+
$0.8068
Related Products